BETA Combination Spanner 35 x 35 mm, 412mm Overall
- RS Stock No.:
- 234-6387
- Mfr. Part No.:
- 42 35
- Manufacturer:
- BETA
Subtotal (1 unit)*
€70.99
(exc. VAT)
€87.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.99 |
*price indicative
- RS Stock No.:
- 234-6387
- Mfr. Part No.:
- 42 35
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 35 x 35 mm | |
| Head Type | Offset | |
| Overall Length | 412mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3113 UNI-ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 35 x 35 mm | ||
Head Type Offset | ||
Overall Length 412mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3113 UNI-ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has 412 mm length. It has 35 x 35 mm size.
Open and offset ring ends
Related links
- BETA Combination Spanner 36 x 36 mm, 412mm Overall
- BETA Combination Spanner 1 3/8 in, 412mm Overall
- BETA Combination Spanner 1 7/16 in 412mm Overall
- BETA Combination Spanner 28 mm, 328mm Overall
- BETA Combination Spanner 30 mm, 349mm Overall
- BETA Combination Spanner 21 x 21 mm, 254mm Overall
- BETA Combination Spanner 25 mm, 296mm Overall
- BETA Combination Spanner 26 x 26 mm, 307mm Overall
