BETA Combination Spanner 1 3/8 in, 412mm Overall
- RS Stock No.:
- 234-6401
- Mfr. Part No.:
- 42AS 1.3/8
- Manufacturer:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-6401
- Mfr. Part No.:
- 42AS 1.3/8
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 1 3/8 in | |
| Unit of Measure | Imperial | |
| Head Type | Offset | |
| Overall Length | 412mm | |
| Finish | Nickel Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 1 3/8 in | ||
Unit of Measure Imperial | ||
Head Type Offset | ||
Overall Length 412mm | ||
Finish Nickel Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring ends. It has 1.3/8 inch size. It has 412 mm length.
Dual ended
Related links
- BETA Combination Spanner 1 7/16 in 412mm Overall
- BETA Combination Spanner Imperial, 264mm Overall
- BETA Combination Spanner 1 1/16 in, 317mm Overall
- BETA Combination Spanner 1/2 in, 169mm Overall
- Bahco Combination Spanner 1-3/8 in, 410mm Overall
- BETA Combination Spanner 35 x 35 mm, 412mm Overall
- BETA Combination Spanner 36 x 36 mm, 412mm Overall
- BETA Combination Spanner Imperial, 370mm Overall
