BETA Combination Spanner 19/32 in, 191mm Overall
- RS Stock No.:
- 234-6410
- Mfr. Part No.:
- 42AS 19/32
- Manufacturer:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-6410
- Mfr. Part No.:
- 42AS 19/32
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 19/32 in | |
| Head Type | Offset | |
| Overall Length | 191mm | |
| Finish | Nickel Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 19/32 in | ||
Head Type Offset | ||
Overall Length 191mm | ||
Finish Nickel Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring ends. It has 19/32 inch size. It has 191 mm length.
Dual ended
Related links
- BETA Combination Spanner 9/32 in, 106mm Overall
- BETA Combination Spanner 32 x 32 mm, 370mm Overall
- BETA Combination Spanner 32 mm, 340mm Overall
- BETA Combination Spanner 19, 250mm Overall
- BETA Combination Spanner 19 x 19 mm, 233mm Overall
- BETA Combination Spanner Imperial, 370mm Overall
- BETA Combination Spanner Imperial, 148mm Overall
- BETA Combination Spanner Imperial, 212mm Overall
