BETA Combination Spanner 11 mm, 148mm Overall
- RS Stock No.:
- 234-6501
- Mfr. Part No.:
- 42INOX 11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€20.99
(exc. VAT)
€25.82
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.99 |
*price indicative
- RS Stock No.:
- 234-6501
- Mfr. Part No.:
- 42INOX 11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 11 mm | |
| Head Type | Compact Ratchet | |
| Material | 420 Stainless Steel | |
| Overall Length | 148mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 11 mm | ||
Head Type Compact Ratchet | ||
Material 420 Stainless Steel | ||
Overall Length 148mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 11x11 mm size. It has 148 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 11 x 11 mm, 148mm Overall
- BETA Combination Spanner 11/16 in, 212mm Overall
- BETA Combination Spanner 7/16 in, 148mm Overall
- BETA Combination Spanner 7 x 7 to 24 x 24 mm, 168mm Overall
- SAM 148mm Overall, Comfort Grip Handle
- SAM Combination Spanner Height Safe 11 mm, 148mm Overall
- SAM 148mm Overall, Straight Handle
- BETA Combination Spanner Imperial, 148mm Overall
