SAM, 11 mm Jaw Capacity Ratchet Combination Spanner, 148mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8568
- Mfr. Part No.:
- 51A-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.34 |
*price indicative
- RS Stock No.:
- 282-8568
- Mfr. Part No.:
- 51A-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Product Type | Wrench | |
| Jaw Capacity | 11 mm | |
| Overall Length | 148mm | |
| Non-Sparking | No | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, ISO 691, ISO 3318, NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Product Type Wrench | ||
Jaw Capacity 11 mm | ||
Overall Length 148mm | ||
Non-Sparking No | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 1711-1, DIN ISO 691, DIN ISO 1711-1, ISO 691, ISO 3318, NF ISO 7738, NF ISO 691, NF ISO 3318, NF ISO 1711-1, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Combination wrench is a combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking. The flank drive head, whose 15 degree angle ensures easy operation on flat surfaces.
Bright finish
Smooth finish for a comfortable grip
Flank drive head with surface drive
