BETA Combination Spanner 14 mm, 180mm Overall
- RS Stock No.:
- 234-6504
- Mfr. Part No.:
- 42INOX 14
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.90
(exc. VAT)
€28.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.90 |
*price indicative
- RS Stock No.:
- 234-6504
- Mfr. Part No.:
- 42INOX 14
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| Head Type | Compact Ratchet | |
| Material | 420 Stainless Steel | |
| Overall Length | 180mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 14 mm | ||
Unit of Measure Metric | ||
Head Type Compact Ratchet | ||
Material 420 Stainless Steel | ||
Overall Length 180mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 14x14 mm size. It has 180 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- Facom Combination Spanner 14 mm, 180mm Overall
- Expert by Facom Combination Spanner 14 mm, 180mm Overall
- BETA Combination Spanner 14 mm, 193mm Overall
- BETA Spanner 14 to 14 mm², 180mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 190mm Overall 14 mm
- Facom Spanner 14 mm, 180mm Overall
- Facom Ring Spanner 14 mm, 180mm Overall VDE/1000V Approved
