BETA Combination Spanner 16 mm, 201mm Overall
- RS Stock No.:
- 234-6506
- Mfr. Part No.:
- 42INOX 16
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.19
(exc. VAT)
€29.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.19 |
*price indicative
- RS Stock No.:
- 234-6506
- Mfr. Part No.:
- 42INOX 16
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 16 mm | |
| Unit of Measure | Metric | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 201mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 16 mm | ||
Unit of Measure Metric | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 201mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 16x16 mm size. It has 201 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 16 x 16 mm, 201mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
- BETA Combination Spanner 5/16 in, 116mm Overall
- BETA Combination Spanner 13/16 in, 254mm Overall
- BETA Combination Spanner 11/16 in, 212mm Overall
- BETA Combination Spanner 15/16 in, 285mm Overall
- BETA Combination Spanner 7/16 in, 148mm Overall
- BETA Combination Spanner 5/8 in, 201mm Overall
