BETA Combination Spanner 6 x 6 → 60 x 60, 290mm Overall
- RS Stock No.:
- 234-6513
- Mfr. Part No.:
- 42INOX 27
- Manufacturer:
- BETA
Subtotal (1 unit)*
€126.79
(exc. VAT)
€155.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.79 |
*price indicative
- RS Stock No.:
- 234-6513
- Mfr. Part No.:
- 42INOX 27
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 6 x 6 → 60 x 60 | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Head Type | Compact Ratchet | |
| Material | Stainless Steel | |
| Overall Length | 290mm | |
| Offset Angle | 15° | |
| Standards/Approvals | UNI ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 6 x 6 → 60 x 60 | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Head Type Compact Ratchet | ||
Material Stainless Steel | ||
Overall Length 290mm | ||
Offset Angle 15° | ||
Standards/Approvals UNI ISO 7738, DIN 3113 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 27x27 mm size. It has 290 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 6 → 60 mm, 212mm Overall
- BETA Combination Spanner 6 mm, 95mm Overall
- BETA Combination Spanner 21 x 21 mm, 254mm Overall
- BETA Combination Spanner 13 x 13 mm, 169mm Overall
- BETA Combination Spanner 19 x 19 mm, 233mm Overall
- BETA Combination Spanner 6 x 6 mm, 95mm Overall
- BETA Combination Spanner 60 x 60 mm, 600mm Overall
- BETA Combination Spanner 22 mm, 264mm Overall
