BETA Combination Spanner 22 mm, 264mm Overall
- RS Stock No.:
- 234-6511
- Mfr. Part No.:
- 42INOX 22
- Manufacturer:
- BETA
Subtotal (1 unit)*
€39.42
(exc. VAT)
€48.49
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.42 |
*price indicative
- RS Stock No.:
- 234-6511
- Mfr. Part No.:
- 42INOX 22
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 22 mm | |
| Unit of Measure | Metric | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 264mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 22 mm | ||
Unit of Measure Metric | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 264mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 22x22 mm size. It has 264 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Spanner 22 mm, 264mm Overall
- BETA Combination Spanner 22 mm, 285mm Overall
- BETA Combination Spanner 7/8 in, 264mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 285mm Overall 22 mm
- BETA Combination Spanner Imperial, 264mm Overall
- BETA Combination Spanner 15 mm, 190mm Overall
- BETA Combination Spanner 11 mm, 148mm Overall
- BETA Combination Spanner 7 mm, 105mm Overall
