BETA Single Ended Open Spanner Metric, 215mm Overall
- RS Stock No.:
- 234-6633
- Mfr. Part No.:
- 52 25
- Manufacturer:
- BETA
Subtotal (1 unit)*
€24.82
(exc. VAT)
€30.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.82 |
*price indicative
- RS Stock No.:
- 234-6633
- Mfr. Part No.:
- 52 25
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Open End Spanner | |
| Product Type | Single Ended Open Spanner | |
| Unit of Measure | Metric | |
| Size | 25 mm | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 215mm | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Open End Spanner | ||
Product Type Single Ended Open Spanner | ||
Unit of Measure Metric | ||
Size 25 mm | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 215mm | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end spanner has 25 mm size. It has 215 mm length.
Metric
Single ended
Related links
- BETA Single Ended Open Spanner Metric, 215mm Overall
- Facom Double Ended Open Spanner Metric, 215mm Overall
- BETA Single Ended Open Spanner Metric, 490mm Overall
- BETA Single Ended Open Spanner Metric, 270mm Overall
- BETA Single Ended Open Spanner Metric, 159mm Overall
- BETA Single Ended Open Spanner Metric, 196mm Overall
- BETA Single Ended Open Spanner Metric, 145mm Overall
- BETA Single Ended Open Spanner Metric, 175mm Overall
