BETA Double Ended Open Spanner Metric, 325mm Overall
- RS Stock No.:
- 234-6725
- Mfr. Part No.:
- 55 32X36
- Manufacturer:
- BETA
Subtotal (1 unit)*
€74.05
(exc. VAT)
€91.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.05 |
*price indicative
- RS Stock No.:
- 234-6725
- Mfr. Part No.:
- 55 32X36
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| Size | 32 x 36 mm | |
| Unit of Measure | Metric | |
| Head Type | Standard | |
| Overall Length | 325mm | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
Size 32 x 36 mm | ||
Unit of Measure Metric | ||
Head Type Standard | ||
Overall Length 325mm | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA open end spanner has 32x36 mm size. It has 325 mm length and 612 gram weight.
Double ended
Related links
- BETA Double Ended Open Spanner Metric, 325mm Overall
- BETA Double Ended Open Spanner Metric, 155mm Overall
- BETA Double Ended Open Spanner Metric, 262mm Overall
- BETA Double Ended Open Spanner Metric, 500mm Overall
- BETA Double Ended Open Spanner Metric, 272mm Overall
- BETA Double Ended Open Spanner Metric, 297mm Overall
- BETA Double Ended Open Spanner Metric, 236mm Overall
- BETA Double Ended Open Spanner Metric, 170mm Overall
