Facom Combination Spanner 17 mm, 195mm Overall
- RS Stock No.:
- 235-0070
- Mfr. Part No.:
- 440.17SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€123.93
(exc. VAT)
€152.43
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.93 |
*price indicative
- RS Stock No.:
- 235-0070
- Mfr. Part No.:
- 440.17SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 195mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Beryllium Copper Alloy | ||
Overall Length 195mm | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 440.SRseries non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Metric size 17 mm
Related links
- Ega-Master Combination Spanner 17 mm, 195mm Overall
- BETA Ring Spanner 14 x 17 mm, 195mm Overall
- Facom Combination Spanner 16 mm, 195mm Overall
- Facom Combination Spanner 15 mm, 195mm Overall
- Expert by Facom Combination Spanner 17 mm, 210mm Overall
- Facom Combination Spanner Height Safe 16 mm, 195mm Overall
- Facom Combination Spanner 17 mm, 202mm Overall
- Facom Combination Spanner 17 mm, 165mm Overall
