Facom Combination Ratchet Spanner Satin Chrome, 191mm Overall 11/16 in

Subtotal (1 unit)*

€39.42

(exc. VAT)

€48.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€39.42

*price indicative

RS Stock No.:
235-0135
Mfr. Part No.:
467F.11/16
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Unit of Measure

Imperial

Size

11/16 in

Product Type

Combination Ratchet Spanner

Overall Length

191mm

Finish

Satin Chrome

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 467F series combination spanner. It allows access to hard to reach nuts.

Fork head angled 15 °

Imperial size 11/16 inch

Double ended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy