Facom Spanner Metric, 190mm Overall
- RS Stock No.:
- 235-0163
- Mfr. Part No.:
- 49.30SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0163
- Mfr. Part No.:
- 49.30SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 30 mm | |
| Overall Length | 190mm | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 30 mm | ||
Overall Length 190mm | ||
Non-Sparking Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 49.SRseries non sparking anti magnetic open end spanner. It is made of copper beryllium alloy.
Single ended
Metric size 30 mm
Related links
- Facom Spanner Metric, 190mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 190mm Overall
- Bahco Single Ended Open Spanner Metric, 190mm Overall
- ITL Insulated Tools Ltd Open End Spanner Metric, 190mm Overall VDE/1000V Approved
- SAM Slogging Spanner Metric, 190mm Overall
- SAM Double Ended Open Spanner Metric, 190mm Overall
- BETA Double Ended Open Spanner Metric, 190mm Overall
- Facom Spanner Metric, 375mm Overall
