Facom Spanner 95 mm, 390mm Overall
- RS Stock No.:
- 235-3726
- Mfr. Part No.:
- 50.95SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€907.45
(exc. VAT)
€1,116.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €907.45 |
*price indicative
- RS Stock No.:
- 235-3726
- Mfr. Part No.:
- 50.95SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 95 mm | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 390mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 95 mm | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Overall Length 390mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 95 mm
Related links
- Facom Spanner 90 mm, 390mm Overall
- Bahco Wrench 95 mm, 390mm Overall
- Facom Combination Spanner 34 mm, 390mm Overall
- Bahco Combination Spanner 32 mm, 390mm Overall
- Facom Slogging Spanner 95 mm, 400mm Overall
- Bahco Wrench 90 mm, 390mm Overall
- STAHLWILLE Ring Spanner 95 mm Height Safe, 1.1m Overall
- Gedore Slogging Spanner 95 mm, 400mm Overall
