Facom Slogging Spanner 70 mm, 320mm Overall
- RS Stock No.:
- 235-3747
- Mfr. Part No.:
- 51B.70
- Manufacturer:
- Facom
Subtotal (1 unit)*
€296.02
(exc. VAT)
€364.10
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €296.02 |
*price indicative
- RS Stock No.:
- 235-3747
- Mfr. Part No.:
- 51B.70
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 70 mm | |
| Sub Type | Single Ended | |
| Product Type | Slogging Spanner | |
| Material | Alloy Steel | |
| Overall Length | 320mm | |
| Finish | Burnished | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 70 mm | ||
Sub Type Single Ended | ||
Product Type Slogging Spanner | ||
Material Alloy Steel | ||
Overall Length 320mm | ||
Finish Burnished | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 51B series open end spanner. Use with a sledgehammer or pneumatic hammer for heavy mechanical unblocking. It is forged in resilient steel to withstand impact.
Single ended
Metric size 70 mm
Burnished finish
Related links
- Gedore Slogging Spanner 70 mm, 320mm Overall
- Facom Spanner 70 mm, 320mm Overall
- Facom Slogging Spanner 41 mm, 230mm Overall
- Facom Slogging Spanner 80 mm, 360mm Overall
- Facom Slogging Spanner 95 mm, 400mm Overall
- Facom Slogging Spanner 85 mm, 360mm Overall
- Facom Slogging Spanner 30 mm, 195mm Overall
- Facom Slogging Spanner 38 mm, 205mm Overall
