Facom Offset Ring Spanner 7/32 → 7/8, 350.4mm Overall
- RS Stock No.:
- 235-3778
- Mfr. Part No.:
- 57L.1/2x9/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€84.96
(exc. VAT)
€104.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.96 |
*price indicative
- RS Stock No.:
- 235-3778
- Mfr. Part No.:
- 57L.1/2x9/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Offset Ring Spanner | |
| Size | 7/32 → 7/8 | |
| Unit of Measure | Imperial | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 350.4mm | |
| Finish | Black Phosphate | |
| Height Safe | No | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | AS 954G | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Offset Ring Spanner | ||
Size 7/32 → 7/8 | ||
Unit of Measure Imperial | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 350.4mm | ||
Finish Black Phosphate | ||
Height Safe No | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals AS 954G | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 57L series long reach offset ring spanner. It has thin wall and long profile for maximum accessibility. It has black phosphate finish.
Double ended
15° offset
Imperial size 1/2 x 9/16 inch
Related links
- Facom Offset Ring Spanner 6.35 x 7.94 mm, 191.8mm Overall
- Facom Offset Ring Spanner 9.53 x 11.11 mm, 276.4mm Overall
- Facom Offset Ring Spanner 11/16 in 396.1mm Overall
- Facom Offset Ring Spanner 5.59 x 6.35 mm, 191.8mm Overall
- Facom Offset Ring Spanner 512.06 x 22.35 mm, 409.7mm Overall
- Facom Offset Ring Spanner 16 x 19.05 mm, 390.3mm Overall
- Facom Ring Spanner 1/2 in 238mm Overall
- Facom Offset Ring Spanner Imperial 170 mm Overall
