Facom Double Ended Open Spanner Metric, 182mm Overall
- RS Stock No.:
- 235-7618
- Mfr. Part No.:
- 44.14X15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.21
(exc. VAT)
€11.33
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.21 |
*price indicative
- RS Stock No.:
- 235-7618
- Mfr. Part No.:
- 44.14X15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 14 x 15 mm | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 182mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 14 x 15 mm | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 182mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 44 series open end wrench are slimmer than a standard combination wrench for better thickness accessibility. It has satin chrome finish.
Heads hinged at 15°
Size from 3.2 to 42 mm
Related links
- Facom Double Ended Open Spanner Metric, 182mm Overall
- Facom Double Ended Open Spanner Imperial, 182mm Overall
- Facom Double Ended Open Spanner Metric, 245mm Overall
- Facom Double Ended Open Spanner Metric, 90mm Overall
- Facom Double Ended Open Spanner Metric, 140mm Overall
- Facom Double Ended Open Spanner Metric, 270mm Overall
- Facom Double Ended Open Spanner Metric, 282mm Overall
- Facom Double Ended Open Spanner Metric, 137mm Overall
