Facom Combination Ratchet Spanner Satin Chrome, 95.5mm Overall 7 → 19 mm
- RS Stock No.:
- 235-7686
- Mfr. Part No.:
- 467BS.10
- Manufacturer:
- Facom
Subtotal (1 unit)*
€21.66
(exc. VAT)
€26.64
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.66 |
*price indicative
- RS Stock No.:
- 235-7686
- Mfr. Part No.:
- 467BS.10
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Ratchet Spanner | |
| Size | 7 → 19 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Head Type | Offset, Standard | |
| Overall Length | 95.5mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO 691, NF ISO 691, ISO 1711-1, DIN ISO 1711- 1, NF ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Ratchet Spanner | ||
Size 7 → 19 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Head Type Offset, Standard | ||
Overall Length 95.5mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO 691, NF ISO 691, ISO 1711-1, DIN ISO 1711- 1, NF ISO 1711-1, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467BS series short ratchet combination wrench has size 10 mm and is ideal in highly dense zones. It has satin chrome finish.
Open end head angled at 15°
Ring head angled at 15°
Increment 5°
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 140mm Overall 7 mm
- Facom Combination Ratchet Spanner Satin Chrome, 141.5mm Overall 7/16 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 90mm Overall 7 mm
- Facom Combination Ratchet Spanner Satin Chrome, 247mm Overall 19 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 247mm Overall 19 mm
- Facom Wrench Satin Chrome, 95.5mm Overall 9 mm
- Facom Combination Ratchet Spanner Satin Chrome, 158mm Overall 10 mm
- Facom Combination Ratchet Spanner Satin Chrome, 136mm Overall 10 mm
