Facom Combination Ratchet Spanner Chrome, 127.5mm Overall 17 mm
- RS Stock No.:
- 235-7694
- Mfr. Part No.:
- 467BS.17
- Manufacturer:
- Facom
Subtotal (1 unit)*
€31.12
(exc. VAT)
€38.28
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.12 |
*price indicative
- RS Stock No.:
- 235-7694
- Mfr. Part No.:
- 467BS.17
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 17 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Ratchet Spanner | |
| Head Type | Offset, Standard | |
| Overall Length | 127.5mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 17 mm | ||
Unit of Measure Metric | ||
Product Type Combination Ratchet Spanner | ||
Head Type Offset, Standard | ||
Overall Length 127.5mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467BS series short ratchet combination wrench has size 17 mm and is ideal in highly dense zones. It has satin chrome finish.
Open end head angled at 15°
Ring head angled at 15°
Increment 5°
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 17 mm
- Facom Combination Ratchet Spanner Chrome, 108.5mm Overall 13 mm
- Facom Combination Ratchet Spanner Chrome, 106.5mm Overall 12 mm
- Facom Combination Ratchet Spanner Chrome, 123.5mm Overall 16 mm
- Facom Combination Ratchet Spanner Chrome, 119.5mm Overall 15 mm
- Facom Combination Ratchet Spanner Chrome, 90.5mm Overall 8 mm
- Facom Combination Ratchet Spanner Chrome, 115.5mm Overall 14 mm
- Facom Combination Ratchet Spanner Chrome, 103.5mm Overall 11 mm
