Facom Combination Ratchet Spanner Chrome, 98mm Overall 11/32 in
- RS Stock No.:
- 235-7952
- Mfr. Part No.:
- 39.11/32
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.46
(exc. VAT)
€16.56
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.46 |
*price indicative
- RS Stock No.:
- 235-7952
- Mfr. Part No.:
- 39.11/32
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Imperial | |
| Size | 11/32 in | |
| Product Type | Combination Ratchet Spanner | |
| Head Type | Standard | |
| Overall Length | 98mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 6 | |
| Standards/Approvals | ASBE | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Imperial | ||
Size 11/32 in | ||
Product Type Combination Ratchet Spanner | ||
Head Type Standard | ||
Overall Length 98mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 6 | ||
Standards/Approvals ASBE | ||
Non Compliant
- COO (Country of Origin):
- TW
The facom 39 series has short combination wrenches with the short handle and compact head allow for high handiness its deal for confined access. The size of the wrench is the 11/32 in and the overall length of the wrench is the 98 mm.
Satin chrome finish
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Ratchet Spanner Satin Chrome, 149mm Overall 11/32 in
- Facom Combination Ratchet Spanner Chrome, 165mm Overall 11/16 in
- Facom Combination Ratchet Spanner Chrome, 90mm Overall 9/32 in
- Facom Combination Ratchet Spanner Chrome, 103.5mm Overall 11 mm
- Facom Combination Ratchet Spanner Chrome, 77mm Overall 5/32 in
- Expert by Facom Combination Ratchet Spanner Chrome 174mm Overall 11 x 13 mm
- Facom Combination Ratchet Spanner Satin Chrome, 422mm Overall 32 mm
- Facom Combination Ratchet Spanner Satin Chrome, 165mm Overall 11 mm
