Facom Combination Spanner 42 mm, 615mm Overall
- RS Stock No.:
- 235-7992
- Mfr. Part No.:
- 40.42LA
- Manufacturer:
- Facom
Subtotal (1 unit)*
€131.99
(exc. VAT)
€162.35
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 02 November 2026
- Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.99 |
*price indicative
- RS Stock No.:
- 235-7992
- Mfr. Part No.:
- 40.42LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 42 mm | |
| Overall Length | 615mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 42 mm | ||
Overall Length 615mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 40.LA series is long combination wrenches with extra-long handle passes high torque with minimum effort. The size of the wrench is the 42 mm and the overall length is the 615 mm.
Ring head angled at 15°
Open end head angled at 15°
Related links
- Facom Combination Spanner 41 mm, 615mm Overall
- Facom Slogging Spanner 42 mm, 230mm Overall
- BETA Combination Spanner 20 x 20 mm, 243mm Overall
- Facom 17-Piece Combination Spanner Set, 19 to 42 mm
- BETA Combination Spanner Chrome, 285mm Overall 24 mm
- BETA Combination Spanner 18 x 18 mm, 222mm Overall
- BETA Combination Spanner 36 x 36 mm, 412mm Overall
- BETA Combination Spanner 5.5 x 5.5 mm, 95mm Overall
