Facom Open End Spanner Imperial, 120mm Overall
- RS Stock No.:
- 235-8053
- Mfr. Part No.:
- 44.1/4X5/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€6.71
(exc. VAT)
€8.25
(inc. VAT)
In Stock
- 184 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.71 |
*price indicative
- RS Stock No.:
- 235-8053
- Mfr. Part No.:
- 44.1/4X5/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| Size | 6.35 x 7.94 mm | |
| Unit of Measure | Imperial | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 120mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ASME | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
Size 6.35 x 7.94 mm | ||
Unit of Measure Imperial | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 120mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ASME | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 44 series is the inch open end wrench. The open end wrenches are slimmer than a standard combination wrench for better thickness accessibility. The size of the spanner is the 1/4X5/16 inch.
Heads hinged at 15°
Stain chrome finish
Related links
- Facom Spanner Imperial, 120mm Overall
- Facom Open End Spanner Imperial, 245mm Overall
- Facom Double Ended Open Spanner Imperial, 182mm Overall
- Facom Open End Spanner Imperial, 115mm Overall
- Facom Open End Spanner Imperial, 137mm Overall
- Facom Open End Spanner Imperial, 220mm Overall
- Facom Open End Spanner Metric, 120mm Overall
- Facom Open End Spanner Height Safe Metric, 120mm Overall
