Facom Open End Spanner Metric, 270mm Overall
- RS Stock No.:
- 235-8089
- Mfr. Part No.:
- 45.32
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.32
(exc. VAT)
€33.60
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.32 |
*price indicative
- RS Stock No.:
- 235-8089
- Mfr. Part No.:
- 45.32
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Single Ended | |
| Size | 30 → 75 mm | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Material | Carbon Steel | |
| Head Type | Standard | |
| Overall Length | 270mm | |
| Finish | Burnt | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 4229, NF ISO 1711-1, DIN ISO 691, DIN 894, DIN ISO 1711-1, NF ISO 4229, NF ISO 691, ISO 1711-1, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Single Ended | ||
Size 30 → 75 mm | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Material Carbon Steel | ||
Head Type Standard | ||
Overall Length 270mm | ||
Finish Burnt | ||
Opening Angle 15° | ||
Standards/Approvals ISO 4229, NF ISO 1711-1, DIN ISO 691, DIN 894, DIN ISO 1711-1, NF ISO 4229, NF ISO 691, ISO 1711-1, ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 45 series is the single open end wrenches and open end is thicker for very high tightening torques. The wrench has hanging hole at end of handle and wrench stored on panel or hung to avoid loss or fall. The size of the wrench is 32 mm.
Open end angled at 15°
Burnt finished
Related links
- Facom Open End Spanner Metric, 270mm Overall
- Facom Open End Spanner Height Safe Metric, 270mm Overall
- Facom Single Ended Open Spanner Metric, 270mm Overall
- Facom Double Ended Open Spanner Metric, 270mm Overall
- BETA Single Ended Open Spanner Metric, 270mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 270mm Overall
- Facom Open End Spanner Metric, 90mm Overall
- Facom Open End Spanner Metric, 296mm Overall
