Facom Open End Spanner Metric, 595mm Overall
- RS Stock No.:
- 235-8097
- Mfr. Part No.:
- 45.75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€135.73
(exc. VAT)
€166.95
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.73 |
*price indicative
- RS Stock No.:
- 235-8097
- Mfr. Part No.:
- 45.75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 75 mm | |
| Unit of Measure | Metric | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| Material | Carbon Steel | |
| Head Type | Standard | |
| Overall Length | 595mm | |
| Finish | Burnished | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 75 mm | ||
Unit of Measure Metric | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
Material Carbon Steel | ||
Head Type Standard | ||
Overall Length 595mm | ||
Finish Burnished | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 45 series is the single open end wrenches and open end is thicker for very high tightening torques. The wrench has hanging hole at end of handle and wrench stored on panel or hung to avoid loss or fall. The size of the wrench is 75 mm.
Open end angled at 15°
Burnt finished
Related links
- Facom Open End Spanner Metric, 595mm Overall
- Facom Open End Spanner Metric, 90mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Facom Open End Spanner Metric, 70mm Overall
- Facom Open End Spanner Metric, 150mm Overall
- Facom Open End Spanner Metric, 488mm Overall
- Facom Open End Spanner Metric, 410mm Overall
- Facom Open End Spanner Metric, 290mm Overall
