Facom Open End Spanner Metric, 75mm Overall
- RS Stock No.:
- 235-9365
- Mfr. Part No.:
- 34.5
- Manufacturer:
- Facom
Subtotal (1 unit)*
€8.96
(exc. VAT)
€11.02
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.96 |
*price indicative
- RS Stock No.:
- 235-9365
- Mfr. Part No.:
- 34.5
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Size | 5 mm | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | Standard | |
| Overall Length | 75mm | |
| Finish | Chrome | |
| Opening Angle | 75° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Size 5 mm | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type Standard | ||
Overall Length 75mm | ||
Finish Chrome | ||
Opening Angle 75° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 34 series is the midget open end wrenches with short shank and slim heads for manoeuvrability in confined spaces. Heads hinged at 15° and 75° allow to intervene on nuts inaccessible with a standard wrench. The size of the wrench is the 5 mm.
Satin chrome finish
Related links
- SAM Open End Spanner Metric, 75mm Overall
- Facom Double Ended Open Spanner Metric, 75mm Overall
- Facom Open End Spanner Metric, 90mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Facom Open End Spanner Metric, 70mm Overall
- Facom Open End Spanner Metric, 150mm Overall
- Facom Open End Spanner Metric, 488mm Overall
- Facom Open End Spanner Metric, 410mm Overall
