Facom Single Ended Open Spanner Metric, 330mm Overall
- RS Stock No.:
- 236-0469
- Mfr. Part No.:
- 51BS.75
- Manufacturer:
- Facom
Subtotal (1 unit)*
€377.78
(exc. VAT)
€464.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €377.78 |
*price indicative
- RS Stock No.:
- 236-0469
- Mfr. Part No.:
- 51BS.75
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 55 mm | |
| Sub Type | Single Ended | |
| Product Type | Single Ended Open Spanner | |
| Unit of Measure | Metric | |
| Material | Alloy Steel | |
| Head Type | Offset | |
| Overall Length | 330mm | |
| Finish | Burnished | |
| Opening Angle | 0° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 55 mm | ||
Sub Type Single Ended | ||
Product Type Single Ended Open Spanner | ||
Unit of Measure Metric | ||
Material Alloy Steel | ||
Head Type Offset | ||
Overall Length 330mm | ||
Finish Burnished | ||
Opening Angle 0° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 51BS series safety slogging wrench has metric size from 24 to 80 mm and patented mechanism to lock the wrench on the screw. It has black phosphate finish.
Innovative & easy to use unlock trigger
Hook for work at height
Related links
- Facom Single Ended Open Spanner Metric, 205mm Overall
- Facom Single Ended Open Spanner Metric, 280mm Overall
- Facom Single Ended Open Spanner Metric, 195mm Overall
- Facom Single Ended Open Spanner Metric, 180mm Overall
- Facom Single Ended Open Spanner Metric, 230mm Overall
- Facom Single Ended Open Spanner Metric, 240mm Overall
- Facom Single Ended Open Spanner Metric, 255mm Overall
- Facom Single Ended Open Spanner Metric, 270mm Overall
