Facom Open End Spanner Metric, 300mm Overall
- RS Stock No.:
- 236-0536
- Mfr. Part No.:
- 75.29
- Manufacturer:
- Facom
Subtotal (1 unit)*
€49.38
(exc. VAT)
€60.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.38 |
*price indicative
- RS Stock No.:
- 236-0536
- Mfr. Part No.:
- 75.29
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 6 → 38 mm | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| Material | Chrome Vanadium Steel | |
| Head Type | 6 Point Hexagonal | |
| Overall Length | 300mm | |
| Finish | Satin Chrome | |
| Opening Angle | 5° | |
| Standards/Approvals | NF ISO 2236, ISO 691, DIN ISO 691, ISO 2236, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 6 → 38 mm | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
Material Chrome Vanadium Steel | ||
Head Type 6 Point Hexagonal | ||
Overall Length 300mm | ||
Finish Satin Chrome | ||
Opening Angle 5° | ||
Standards/Approvals NF ISO 2236, ISO 691, DIN ISO 691, ISO 2236, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 75 series 6 x 6 points angled socket wrench is designed for powerful unlocking and has satin chrome finish.
Opening of the short head for passing threaded rods
Size from 6 to 38 mm
Related links
- Facom Open End Spanner Metric, 300mm Overall
- SAM Open End Spanner Metric, 300mm Overall
- Facom Open End Spanner Metric, 90mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Facom Open End Spanner Metric, 70mm Overall
- Facom Open End Spanner Metric, 150mm Overall
- Facom Open End Spanner Metric, 290mm Overall
- Facom Open End Spanner Metric, 488mm Overall
