Facom Ring Spanner 11 x 13 mm, 143mm Overall
- RS Stock No.:
- 236-2360
- Mfr. Part No.:
- 57.11X13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€31.60
(exc. VAT)
€38.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.60 |
*price indicative
- RS Stock No.:
- 236-2360
- Mfr. Part No.:
- 57.11X13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Half Moon Ring Spanner | |
| Unit of Measure | Metric | |
| Size | 11 x 13 mm | |
| Product Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Overall Length | 143mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1711-1, ISO 691, DIN ISO 1711-1, NF ISO 3318, NF ISO 1711-1, ISO 3318, DIN ISO 691, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Half Moon Ring Spanner | ||
Unit of Measure Metric | ||
Size 11 x 13 mm | ||
Product Type Ring Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Overall Length 143mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 12 | ||
Standards/Approvals ISO 1711-1, ISO 691, DIN ISO 1711-1, NF ISO 3318, NF ISO 1711-1, ISO 3318, DIN ISO 691, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 57 series is the metric half-moon offset-ring wrench. This half-moon shape allows to manoeuvre nuts inaccessible with a classical tool. The OGV profile with 12-point ring for powerful tightening while protecting the nut. The size of the wrench i
Stain chrome finish
Weight is 0.085 kg
Related links
- Facom Ring Spanner 11 x 13 mm, 217mm Overall
- SAM Ring Spanner 11 x 13 mm, 172mm Overall
- SAM Offset Ring Spanner 11 x 13 mm, 215mm Overall
- Facom Ring Spanner 10 x 12 mm, 143mm Overall
- BETA 6-Piece Ring Spanner Set 17 x 19 mm 10 x 11 mm 12 x 14 mm, Chrome Vanadium
- SAM Ratchet Ring Spanner Bright Chrome Plated, 171mm Overall 11 x 13 mm
- Facom Ring Spanner 12 x 13 mm, 165mm Overall
- Facom Ring Spanner 11 mm, 160mm Overall VDE/1000V Approved
