Facom Ratchet Ring Spanner 6.35 x 7.94 mm, 115mm Overall
- RS Stock No.:
- 236-2414
- Mfr. Part No.:
- 65.1/4X5/16
- Manufacturer:
- Facom
Subtotal (1 unit)*
€48.70
(exc. VAT)
€59.90
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.70 |
*price indicative
- RS Stock No.:
- 236-2414
- Mfr. Part No.:
- 65.1/4X5/16
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Ring Spanner | |
| Sub Type | Ratchet Spanner | |
| Size | 6.35 x 7.94 mm | |
| Unit of Measure | Imperial | |
| Head Type | Offset | |
| Overall Length | 115mm | |
| Finish | Chrome | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Ring Spanner | ||
Sub Type Ratchet Spanner | ||
Size 6.35 x 7.94 mm | ||
Unit of Measure Imperial | ||
Head Type Offset | ||
Overall Length 115mm | ||
Finish Chrome | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 65 series has 15° hinged ratchet ring wrench. The size of this ring wrench is 1/4x5/16 in and the overall length of the wrench is the 115 mm.
Compact ratchet mechanism and reversible by lever
Satin chrome finish
Related links
- Facom Ratchet Spanner 6.35 x 7.94 mm, 115mm Overall
- Facom Ring Spanner 6.35 x 7.94 mm, 172mm Overall
- Facom Offset Ring Spanner 6.35 x 7.94 mm, 191.8mm Overall
- Facom Ratchet Spanner 1/4 in 115mm Overall
- Facom Ratchet Ring Spanner 6 x 7 mm, 115mm Overall
- Facom Ratchet Ring Spanner 1/4 to 15/16 in, 180mm Overall
- Facom Ratchet Spanner 5.59 x 7.11 mm, 115mm Overall
- STAHLWILLE Ring Spanner 6.35 mm x 7.94 mm, 180mm Overall
