Facom Flare Nut Spanner 24 mm, 235mm Overall
- RS Stock No.:
- 236-2454
- Mfr. Part No.:
- 70A.24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€86.73
(exc. VAT)
€106.68
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.73 |
*price indicative
- RS Stock No.:
- 236-2454
- Mfr. Part No.:
- 70A.24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Flare Nut Spanner | |
| Sub Type | Single Ended | |
| Size | 24 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 235mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Flare Nut Spanner | ||
Sub Type Single Ended | ||
Size 24 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 235mm | ||
Finish Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 70A series is the straight flare-nut wrenches with metric web for fast tightening on all piping in automotive, trucking, public works, compressors, refrigeration, aeronautics, sanitation. The wrench opens to pass around the pipe and closes down
Satin chrome handle, burnished head
Hanging hole at end of handle
Wrench stored on panel or hung to avoid loss or fall
Related links
- Facom Flare Nut Spanner 27 mm, 325mm Overall
- Facom Flare Nut Spanner 30 mm, 325mm Overall
- Facom Flare Nut Spanner 8 mm, 139.5mm Overall
- Facom Flare Nut Spanner 22 mm, 233mm Overall
- Facom Flare Nut Spanner 18 mm, 191mm Overall
- Facom Flare Nut Spanner 11 mm, 141mm Overall
- Facom Flare Nut Spanner 14 mm, 191mm Overall
- Facom Flare Nut Spanner 13 mm, 141mm Overall
