Facom Double Ended Open Spanner Metric, 240mm Overall
- RS Stock No.:
- 250-4879
- Mfr. Part No.:
- 44.20X22
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€13.57
(exc. VAT)
€16.69
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.57 |
*price indicative
- RS Stock No.:
- 250-4879
- Mfr. Part No.:
- 44.20X22
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 20 → 22 mm² | |
| Sub Type | Double Ended | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Open End | |
| Overall Length | 240mm | |
| Finish | Satin Chrome | |
| Standards/Approvals | ISO 3318, DIN ISO 1711-1, NF ISO 3318, ISO 10102, NF ISO 691, ISO 1711-1, DIN ISO 691, ISO 691, NF ISO 10102, NF ISO 1711-1, DIN 3110 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 20 → 22 mm² | ||
Sub Type Double Ended | ||
Product Type Double Ended Open Spanner | ||
Head Type Open End | ||
Overall Length 240mm | ||
Finish Satin Chrome | ||
Standards/Approvals ISO 3318, DIN ISO 1711-1, NF ISO 3318, ISO 10102, NF ISO 691, ISO 1711-1, DIN ISO 691, ISO 691, NF ISO 10102, NF ISO 1711-1, DIN 3110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Standard open-end spanners
Series of standard open-end spanners in metric sizes 5.5 → 32 mm. Two sizes per spanner.
Satin chrome finish.
Related links
- Bahco Double Ended Open Spanner Metric, 240mm Overall
- Facom Single Ended Open Spanner Metric, 240mm Overall
- Bahco Single Ended Open Spanner Metric, 240mm Overall
- BETA Single Ended Open Spanner Metric, 240mm Overall
- Facom Double Ended Open Spanner Imperial, 240mm Overall
- Facom Double Ended Open Spanner Metric, 90mm Overall
- Facom Double Ended Open Spanner Metric, 282mm Overall
- Facom Double Ended Open Spanner Metric, 137mm Overall
