SAM Combination Ratchet Spanner 32 mm, 320mm Overall
- RS Stock No.:
- 262-5958
- Mfr. Part No.:
- 50A-32
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.50 |
*price indicative
- RS Stock No.:
- 262-5958
- Mfr. Part No.:
- 50A-32
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 32 mm | |
| Product Type | Combination Ratchet Spanner | |
| Overall Length | 320mm | |
| Finish | Bright | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 7738, DIN ISO 1711-1, DIN ISO 691, ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 7738, ISO 3318, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 32 mm | ||
Product Type Combination Ratchet Spanner | ||
Overall Length 320mm | ||
Finish Bright | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 7738, DIN ISO 1711-1, DIN ISO 691, ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 7738, ISO 3318, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vallorbe combination ratchet wrenches are twice as resistant on the open-end side and twice as fast on the eye side. It has SAM Surface Drive profile to protect the nuts. Body slightly longer and head slightly thicker to finalise tightening or carry o
Wrench tilted at 15° with smooth shape for a comfortable grip
Rotation direction reversal by lever built into the body of the wrench
Related links
- SAM Combination Ratchet Spanner 30 mm, 320mm Overall
- SAM 320mm Overall, Straight Handle
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 417.5mm Overall 1 17/64 in
- SAM 320mm Overall, Comfort Grip Handle
- Facom Combination Ratchet Spanner Satin Chrome, 320mm Overall 24 mm
- SAM 320mm Overall, Straight Handle
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 171.3mm Overall 15/32 in
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 199.5mm Overall 19/32 in
