SAM, 36 mm Jaw Capacity Ratchet Combination Spanner, 320mm Overall, Comfort Grip Handle
- RS Stock No.:
- 282-8500
- Mfr. Part No.:
- 50A-36-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€51.74
(exc. VAT)
€63.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.74 |
*price indicative
- RS Stock No.:
- 282-8500
- Mfr. Part No.:
- 50A-36-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Wrench Type | Ratchet Combination Spanner | |
| Jaw Capacity | 36 mm | |
| Product Type | Wrench | |
| Non-Sparking | No | |
| Overall Length | 320mm | |
| Handle Type | Comfort Grip | |
| Finish | Chrome | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Wrench Type Ratchet Combination Spanner | ||
Jaw Capacity 36 mm | ||
Product Type Wrench | ||
Non-Sparking No | ||
Overall Length 320mm | ||
Handle Type Comfort Grip | ||
Finish Chrome | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3113, DIN ISO 1711-1, DIN ISO 691, ISO 1711-1, ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Combination wrench made from forged from chrome vanadium steel. It has combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle
Smooth finish for a comfortable grip
Bright polished chrome plate finish
Flank drive head with Surface Drive.
Compliance to ISO 7738 and DIN ISO 691
Related links
- SAM 115mm Overall, Comfort Grip Handle
- SAM 320mm Overall, Straight Handle
- SAM 320mm Overall, Straight Handle
- SAM 254mm Overall, Comfort Grip Handle
- SAM 302.5mm Overall, Comfort Grip Handle
- SAM 234mm Overall, Comfort Grip Handle
- SAM 170.5mm Overall, Comfort Grip Handle
- SAM 161.5mm Overall, Comfort Grip Handle
