SAM Combination Spanner 36 mm, 350mm Overall
- RS Stock No.:
- 262-5959
- Mfr. Part No.:
- 50A-36
- Manufacturer:
- SAM
Subtotal (1 unit)*
€39.95
(exc. VAT)
€49.14
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.95 |
*price indicative
- RS Stock No.:
- 262-5959
- Mfr. Part No.:
- 50A-36
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 36 mm | |
| Overall Length | 350mm | |
| Finish | Bright | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691, ISO 7738, NF ISO 7738, ISO 1711-1, NF ISO 3318, DIN ISO 691, ISO 3318, DIN ISO 1711-1, NF ISO 691, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 36 mm | ||
Overall Length 350mm | ||
Finish Bright | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691, ISO 7738, NF ISO 7738, ISO 1711-1, NF ISO 3318, DIN ISO 691, ISO 3318, DIN ISO 1711-1, NF ISO 691, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Vallorbe combination ratchet wrenches are twice as resistant on the open-end side and twice as fast on the eye side. It has SAM Surface Drive profile to protect the nuts. Body slightly longer and head slightly thicker to finalise tightening or carry o
Wrench tilted at 15° with smooth shape for a comfortable grip
Rotation direction reversal by lever built into the body of the wrench
Related links
- SAM Combination Spanner Height Safe 1 27/64 in, 350mm Overall
- SAM Combination Spanner 36 mm, 468mm Overall
- SAM 320mm Overall, Comfort Grip Handle
- SAM 350mm Overall, Comfortable Handle Handle
- Bahco Combination Spanner 36 mm, 410mm Overall
- Ega-Master Combination Spanner 36 mm, 340mm Overall
- Facom Combination Spanner 36 mm, 440mm Overall
- Bahco Combination Spanner 36 mm, 435mm Overall
