Wera Wrench 5/16 in, 220mm Overall
- RS Stock No.:
- 266-5584
- Mfr. Part No.:
- 05020075001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€45.14
(exc. VAT)
€55.52
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.14 |
*price indicative
- RS Stock No.:
- 266-5584
- Mfr. Part No.:
- 05020075001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Size | 5/16 in | |
| Product Type | Wrench | |
| Material | Chrome Molybdenum Steel with A Nickel-Chromium Coated | |
| Overall Length | 220mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Size 5/16 in | ||
Product Type Wrench | ||
Material Chrome Molybdenum Steel with A Nickel-Chromium Coated | ||
Overall Length 220mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6001 Joker Switch Ratcheting combination wrenches, with switch lever, imperial, 5/16" x 144 mm
The Wera joker ratcheting combination wrenches with angled ratchet head and switch lever. The metal plate in the jaw provides for the holding function which reduces the risk of losing nuts and bolts. The integrated limit stop can prevent any slipping from the bolt head downwards and enables higher torque to be applied. The exchangeable metal plate in the jaw securely holds nuts and bolts with its extra hard teeth and reduces the risk of slipping. The double-hex geometry delivers a very positive connection with nuts or bolts and again provides for a lower risk of any slipping. The low return angle of only 30° at the jaw end avoids any time-consuming flipping of the wrench when fastening. The reversible ratchet mechanism at the ring end with its fine toothing (80 teeth) ensures great flexibility even in confined spaces. Audibly precise ratchet mechanism. Additionally, the robust two-piece locking element provides for an extreme stability.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
Very fine toothing and robust locking element
Ratchet end angled by 15°
With take it easy tool finder color coding by size
Application:
Hexagonal nuts or bolts Design Ratcheting combination wrench, switch lever for convenient change of direction; ring end angled at 15° from the handle
Related links
- Wera Wrench 5/16 in, 199mm Overall
- Wera Combination Spanner 7/16 in, 220mm Overall
- Bahco Combination Spanner 11/16 in, 220mm Overall
- Wera Wrench 11/16 in, 286mm Overall
- Wera Wrench 7/16 in, 212mm Overall
- Wera Wrench Set 9/16 in, 245mm Overall
- Wera Wrench 16 mm, 257mm Overall
- STAHLWILLE Ring Wrench 1/4 in 205mm Overall
