Wera Wrench Set 9/16 in, 245mm Overall
- RS Stock No.:
- 266-5605
- Distrelec Article No.:
- 301-79-936
- Mfr. Part No.:
- 05051066001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€18.64
(exc. VAT)
€22.93
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.64 |
*price indicative
- RS Stock No.:
- 266-5605
- Distrelec Article No.:
- 301-79-936
- Mfr. Part No.:
- 05051066001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Unit of Measure | Metric | |
| Product Type | Wrench Set | |
| Size | 9/16 in | |
| Head Type | Open End, Ring | |
| Overall Length | 245mm | |
| Offset Angle | 7.5° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Unit of Measure Metric | ||
Product Type Wrench Set | ||
Size 9/16 in | ||
Head Type Open End, Ring | ||
Overall Length 245mm | ||
Offset Angle 7.5° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
6003 Joker combination wrench, Imperial, 9/16" x 167 mm
As the installation space becomes increasingly tight during screw driving, tools are necessary that enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screw driving provides four placement possibilities, and bolts or screw heads can be engaged every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With tool finder "take it easy" color coding by size.
Especially suitable for tight spaces
The special mouth geometry expands the placement possibilities of the tool
The low return angle in the mouth "takes" the screw every 15°
Slim ring side with 15° crank
With take it easy tool finder color coding by size
Application:
Hexagon screw heads and bolts Design Combination wrench; open-end offset by 7,5°, ring side pivoted by 15°; with take it easy tool finder color coding by size
Related links
- Wera Wrench Set 5/8 in, 260mm Overall
- Wera Wrench Set 17 mm, 266mm Overall
- Wera Wrench 245 x 50 x 30 mm, 245mm Overall
- Bahco 12-Piece Wrench Set 7/16 in 5/8 in 5/16 in 1/2 in 1/4 in, 9/16
- Bahco Combination Spanner 13/16 in, 245mm Overall
- Wera 8-Piece Spanner Set Chromium Molybdenum Steel
- Wera Wrench 11/16 in, 286mm Overall
- Wera Wrench 5/16 in, 220mm Overall
