Facom Open End Spanner Metric, 410mm Overall
- RS Stock No.:
- 268-6651
- Mfr. Part No.:
- 45.50
- Manufacturer:
- Facom
Subtotal (1 unit)*
€43.83
(exc. VAT)
€53.91
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.83 |
*price indicative
- RS Stock No.:
- 268-6651
- Mfr. Part No.:
- 45.50
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Open End Spanner | |
| Unit of Measure | Metric | |
| Size | 50 mm | |
| Sub Type | Open End Spanner | |
| Material | Carbon Steel | |
| Head Type | Open Ended Insert | |
| Overall Length | 410mm | |
| Finish | Black Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Open End Spanner | ||
Unit of Measure Metric | ||
Size 50 mm | ||
Sub Type Open End Spanner | ||
Material Carbon Steel | ||
Head Type Open Ended Insert | ||
Overall Length 410mm | ||
Finish Black Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom open end wrench has hanging hole at end of handle. This wrench stored on panel or hung to avoid loss or fall. It used in public works, rail worksites, naval construction, agriculture, oil platforms, metallic constructions.
Thicker open end
Open end angled at 15 degree
Related links
- Facom Open End Spanner Metric, 410mm Overall
- Facom Open End Spanner Metric, 90mm Overall
- Facom Open End Spanner Metric, 296mm Overall
- Facom Open End Spanner Metric, 70mm Overall
- Facom Open End Spanner Metric, 150mm Overall
- Facom Open End Spanner Metric, 488mm Overall
- Facom Open End Spanner Metric, 290mm Overall
- Facom Open End Spanner Metric, 370mm Overall
