SAM Combination Spanner 14 mm, 178mm Overall
- RS Stock No.:
- 270-3312
- Mfr. Part No.:
- 50-14
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.63
(exc. VAT)
€8.15
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.63 |
*price indicative
- RS Stock No.:
- 270-3312
- Mfr. Part No.:
- 50-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Size | 14 mm | |
| Unit of Measure | Metric | |
| Head Type | Open Ended Insert | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 178mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 3318, ISO 7738, NF ISO 691, NF ISO 7738, DIN ISO 691, ISO 691, DIN ISO 1711-1, DIN 3113, NF ISO 1711-1, ISO 1711-1, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Size 14 mm | ||
Unit of Measure Metric | ||
Head Type Open Ended Insert | ||
Material Chrome Vanadium Steel | ||
Overall Length 178mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 3318, ISO 7738, NF ISO 691, NF ISO 7738, DIN ISO 691, ISO 691, DIN ISO 1711-1, DIN 3113, NF ISO 1711-1, ISO 1711-1, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM Combination Spanner Height Safe 35/64 in, 178mm Overall
- SAM Combination Ratchet Spanner 14 mm, 190.6mm Overall
- SAM 178mm Overall, Straight Handle
- SAM Combination Spanner Polished Surface, 188mm Overall 9/16 in
- SAM Combination Spanner 9/16 in, 178mm Overall
- SAM Combination Spanner Height Safe 19/32 in, 178mm Overall
- RS PRO Combination Spanner 13 mm, 178mm Overall
- Teng Tools Combination Spanner 13 mm, 178mm Overall
