SAM Combination Spanner 9/16 in, 178mm Overall

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
270-3351
Mfr. Part No.:
50AP9/16"
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Imperial

Product Type

Combination Spanner

Size

9/16 in

Material

Chrome Vanadium Steel

Head Type

Open Ended Insert

Overall Length

178mm

Finish

Polished Chrome

Offset Angle

15°

Standards/Approvals

NF ISO 3318, ISO 691, ISO 7738, NF ISO 7738, ISO 3318, DIN ISO 691, NF ISO 691, DIN ISO 1711-1, NF ISO 1711-1, ISO 1711-1

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op

Smooth finish for a comfortable grip

Bright polished chrome-plate finish

Flank-drive head with surface drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy