SAM Combination Spanner 23 mm, 253mm Overall
- RS Stock No.:
- 270-3316
- Mfr. Part No.:
- 50-23
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3316
- Mfr. Part No.:
- 50-23
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 23 mm | |
| Product Type | Combination Spanner | |
| Head Type | Open Ended Insert | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 253mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 3318, DIN ISO 691, DIN 3113, NF ISO 1711-1, DIN ISO 1711-1, NF ISO 691, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 23 mm | ||
Product Type Combination Spanner | ||
Head Type Open Ended Insert | ||
Material Chrome Vanadium Steel | ||
Overall Length 253mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals ISO 3318, DIN ISO 691, DIN 3113, NF ISO 1711-1, DIN ISO 1711-1, NF ISO 691, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Combination wrench is forged chrome vanadium steel. The combination of 2 heads with the same opening, enabling a fast approach tightening with the open end head and powerful blocking with the flank drive head, whose 15 degree angle ensures easy op
Smooth finish for a comfortable grip
Bright polished chrome-plate finish
Flank-drive head with surface drive
Related links
- SAM Combination Spanner Height Safe 29/32 in, 253mm Overall
- SAM Combination Spanner 23 mm, 295mm Overall
- SAM 253mm Overall, Straight Handle
- SAM Combination Spanner Height Safe 29/32 in, 254mm Overall
- SAM Combination Spanner Height Safe 55/64 in, 253mm Overall
- Ega-Master Combination Spanner 23 mm, 250 Overall
- Bahco Combination Spanner 23 mm, 280mm Overall
- Facom Combination Spanner 23 mm, 257mm Overall
