Bahco Combination Spanner 23 mm, 280mm Overall
- RS Stock No.:
- 717-8529
- Mfr. Part No.:
- 111M-23
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€29.93
(exc. VAT)
€36.81
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.93 |
*price indicative
- RS Stock No.:
- 717-8529
- Mfr. Part No.:
- 111M-23
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 23 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Alloy Steel | |
| Overall Length | 280mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 1711-1, DIN 3113, ISO 691, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 23 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Alloy Steel | ||
Overall Length 280mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals ISO 1711-1, DIN 3113, ISO 691, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AR
Bahco 111M Series Combination Spanner, Alloy Steel, 280mm Overall Length - 111M-23
This combination spanner serves as a fundamental tool for professionals in the automation, electronics, electrical, and mechanical fields. With a size of 23mm, it efficiently handles a range of fastening tasks. Its alloy steel construction promotes durability and ensures it remains functional for both routine and complex projects.
Features & Benefits
• Chrome finish provides corrosion resistance and simplifies cleaning
• Metric sising enables accurate fits on standard fasteners
• Suitable for professional mechanics and high-usage environments
Applications
• Ideal for automotive repair and maintenance
• Useful for assembly tasks in industrial settings
• Appropriate for mechanical tasks requiring precise torque
What maintenance is needed to keep it in good condition?
Regularly wipe the spanner with a cloth to remove dirt and debris, ensuring it stays rust-free, particularly after use in humid environments.
Can it be used on rusted or corroded fasteners?
While designed for durability, applying it to rusted or corroded fasteners might require additional force, as it is built to withstand regular mechanical tasks.
How should it be stored to prevent damage?
Store in a dry location, ideally in a toolbox or on a pegboard, to avoid accidental impacts that could affect its function.
What is the expected lifespan under industrial conditions?
Under typical industrial usage, this tool can last several years with regular maintenance and proper storage, helping to minimise wear and tear.
Related links
- STAHLWILLE Combination Spanner 23 mm, 280mm Overall
- Bahco Combination Spanner, 280mm Overall Chrome
- Bahco Combination Spanner 18 mm, 208mm Overall
- Bahco Combination Spanner 50 mm, 540mm Overall
- Bahco Combination Spanner 29 mm, 330mm Overall
- SAM Combination Spanner 23 mm, 295mm Overall
- Bahco Combination Spanner 27 mm, 310mm Overall
- Bahco Combination Spanner 13 mm, 169mm Overall
