Wiha Spanner, 233mm Overall
- RS Stock No.:
- 272-6615
- Distrelec Article No.:
- 302-15-783
- Mfr. Part No.:
- 44661
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€233.04
(exc. VAT)
€286.64
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €233.04 |
*price indicative
- RS Stock No.:
- 272-6615
- Distrelec Article No.:
- 302-15-783
- Mfr. Part No.:
- 44661
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Jaw Capacity | Sizes from 8 mm to 19 mm in the set (each spanner is single-size, e.g., 8 mm, 9 mm, etc.) | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 233mm | |
| Non-Sparking | No | |
| Standards/Approvals | Based on DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Jaw Capacity Sizes from 8 mm to 19 mm in the set (each spanner is single-size, e.g., 8 mm, 9 mm, etc.) | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Overall Length 233mm | ||
Non-Sparking No | ||
Standards/Approvals Based on DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wiha Tools ring ratchet open-ended spanner set is with the leverage action, the user can easily open any fastening. The jaw end is also excellently suited for tightening screws and nuts. With 15° jaw positioning, the jaw end is perfect for working in confined spaces. Similarly, when working with the ring ratchet, the user benefits from the fine tooting with 72 teeth, offering a short return angle and highest comfort when working in confined spaces due to the double hex design.
Based on DIN 3113
Eminently suitable for working in confined spaces
Variably adjustable right or left rotation through switching lever
Related links
- Wiha Spanner, 233 mm Overall
- BETA Combination Spanner, 233 mm Overall
- RS PRO Combination Spanner Chrome Height Safe, 233 mm Overall 17 mm
- BETA Combination Spanner 19 x 19 mm, 233 mm Overall
- BETA Combination Spanner 3/4 in, 233 mm Overall
- Wiha Standard 115 mm Blade, 233 mm Overall
- Wiha Spanner
- Facom Combination Spanner 21 mm, 233 mm Overall
