Wiha Spanner
- RS Stock No.:
- 272-6617
- Distrelec Article No.:
- 302-15-791
- Mfr. Part No.:
- 44753
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€130.24
(exc. VAT)
€160.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.24 |
*price indicative
- RS Stock No.:
- 272-6617
- Distrelec Article No.:
- 302-15-791
- Mfr. Part No.:
- 44753
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Spanner | |
| Jaw Capacity | Spanner set: covers 6 mm to 32 mm (multiple sizes) | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Non-Sparking | No | |
| Standards/Approvals | Based on DIN 3110, RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Spanner | ||
Jaw Capacity Spanner set: covers 6 mm to 32 mm (multiple sizes) | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Non-Sparking No | ||
Standards/Approvals Based on DIN 3110, RoHS compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Wiha Tools double open-end spanner set is with the leverage action, allows users to easily open any fastening. With 15° jaw positioning, the double open-end spanners are perfect for working in confined spaces.
Based on DIN 3110
Non slip surface finish
Suited for tightening screws and nuts
Related links
- Wiha Spanner, 233 mm Overall
- Wiha Hexagon BO Torx BO 27-Piece
- Wiha 12-Piece Ratchet Spanner Set, 8 To 19 mm
- Wiha 21-Piece Spanner Set, 6 To 32 mm VDE/1000V Approved
- Wiha 7-Piece Ratchet Spanner Set 19 12 15 Steel
- Wiha 7-Piece Ring Spanner Set 13 17 12 Chrome Vanadium Steel
- Wiha 7-Piece Ring Spanner Set 11 10 12 Chrome Vanadium Steel
- Wiha Mixed Bit Set Spanner Torx, Tri-Wing Bit Set 31 Pieces
