CK Combination Spanner Height Safe 0.35 in, 130mm Overall

Subtotal (1 unit)*

€3.86

(exc. VAT)

€4.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.86

*price indicative

RS Stock No.:
275-5333
Distrelec Article No.:
301-78-913
Mfr. Part No.:
T4343M 09
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Size

0.35 in

Product Type

Combination Spanner

Unit of Measure

Metric

Material

Chrome Vanadium Steel

Overall Length

130mm

Offset Angle

12°

Height Safe

Yes

Standards/Approvals

DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.

DIN 3113

12 degree offset bi-hex ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy