SAM D0 Series Spanner, 14mm, 0.55in, Metric, 25 mm Overall
- RS Stock No.:
- 282-9672
- Mfr. Part No.:
- D0-14
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9672
- Mfr. Part No.:
- D0-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Open Ended Spanner | |
| Metric Size | 14mm | |
| Imperial Size | 0.55in | |
| VDE/1000V Approved | No | |
| Overall Length | 25 mm | |
| Double Ended | No | |
| Series | D0 | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Open Ended Spanner | ||
Metric Size 14mm | ||
Imperial Size 0.55in | ||
VDE/1000V Approved No | ||
Overall Length 25 mm | ||
Double Ended No | ||
Series D0 | ||
Imperial or Metric Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Torque wrench is a round torque wrench and end fitting is designed with a 12 mm flat open end and With a 14 mm diameter.
Compliance to NF ISO 691 and ISO 691
Compliance to DIN ISO 691
Compliance to DIN ISO 691
Related links
- SAM D0 Series Spanner 0.63in 25 mm Overall
- SAM D0 Series Flat Spanner Head 13mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 12mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 17mm Insert, Chrome Finish
- SAM D0 Series Flat Spanner Head 19mm Insert, Chrome Finish
- Facom 440 Series Spanner Metric 175 mm Overall
- SAM DF0 Series Spanner 0.71in 25 mm Overall
- SAM DF0 Series Spanner 0.63in 25 mm Overall
