SAM DF0 Series Spanner, 16mm, 0.63in, Metric, 25 mm Overall
- RS Stock No.:
- 282-9738
- Mfr. Part No.:
- DF0-16
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9738
- Mfr. Part No.:
- DF0-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Round Torque End Fitting with an offset open end, specifically designed for efficient torque applications. With a round attachment diameter of 12 mm, this end fitting offers versatility and precision. Crafted from forged chrome vanadium steel. It
Compliance to NF ISO 691
Polished chrome plate finish
Polished chrome plate finish
Related links
- SAM DF0 Series Spanner 11/16in 25 mm Overall
- SAM D0 Series Spanner 0.63in 25 mm Overall
- SAM DF0 Series Spanner 0.71in 25 mm Overall
- SAM DF0 Series Spanner 0.43in 25 mm Overall
- SAM Spanner Metric, 25 mm Overall
- Facom 440 Series Spanner Metric 195 mm Overall
- SAM D0 Series Spanner 0.55in 25 mm Overall
- SAM 50-CD Series Combination Spanner Metric 212 mm Overall
