SAM Spanner Metric, 35mm Overall
- RS Stock No.:
- 282-9685
- Mfr. Part No.:
- D-18
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9685
- Mfr. Part No.:
- D-18
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Size | 0.71 in | |
| Sub Type | Open End Spanner | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 35mm | |
| Finish | Chrome Plated, Polished | |
| Standards/Approvals | NF ISO 691, ISO 691, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Size 0.71 in | ||
Sub Type Open End Spanner | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 35mm | ||
Finish Chrome Plated, Polished | ||
Standards/Approvals NF ISO 691, ISO 691, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Wrench has a round ends with flat open ends. This wrench is made from Forged chrome vanadium steel. Utilisation with all models of SAM torque wrenches with round attachment diameter 19 mm.
Polished chrome plate finish
Compliance to NF ISO 691 standard
Compliance to ISO 691 and DIN ISO 691 standard
Related links
- SAM Spanner Metric, 35mm Overall
- SAM Spanner Metric, 25mm Overall
- SAM Spanner Metric, 268mm Overall
- SAM Fitting Metric, 35mm Overall
- SAM Open End Spanner Metric, 177mm Overall VDE/1000V Approved
- SAM Single Ended Open Spanner Metric, 139.8mm Overall
- SAM Slogging Spanner Metric, 190mm Overall
- SAM Single Ended Open Spanner Metric, 158mm Overall
