SAM Spanner Metric, 25mm Overall
- RS Stock No.:
- 282-9739
- Mfr. Part No.:
- DF0-17
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9739
- Mfr. Part No.:
- DF0-17
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 0.67 in | |
| Product Type | Spanner | |
| Sub Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Head Type | Open End | |
| Overall Length | 25mm | |
| Finish | Chrome Plated, Polished | |
| Standards/Approvals | NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 0.67 in | ||
Product Type Spanner | ||
Sub Type Open End Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Head Type Open End | ||
Overall Length 25mm | ||
Finish Chrome Plated, Polished | ||
Standards/Approvals NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Round Torque End Fitting with an offset open end, specifically designed for efficient torque applications. With a round attachment diameter of 12 mm, this end fitting offers versatility and precision. Crafted from forged chrome vanadium steel. It
Compliance to NF ISO 691
Polished chrome plate finish
Related links
- SAM Spanner Metric, 25mm Overall
- SAM DF0 Series Spanner 0.43in 25 mm Overall
- SAM DF0 Series Spanner 11/16in 25 mm Overall
- SAM 17 mm Tubular Box Spanner, 187mm Overall
- SAM Spanner Metric, 35mm Overall
- SAM Spanner Metric, 268mm Overall
- SAM Tubular Box Spanner, 187mm Overall
- SAM Combination Ratchet Spanner 17 mm, 225.5mm Overall
