SAM DF0 Series Spanner, 11/16mm, 11/16in, Metric, 25 mm Overall
- RS Stock No.:
- 282-9735
- Mfr. Part No.:
- DF0-11/16
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-9735
- Mfr. Part No.:
- DF0-11/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Select all | ||
|---|---|---|
Brand SAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Spanner has offset open ended end fitting, diameter of 12 mm in inches. Utilisation with all models of SAM torque wrenches with round attachment diameter 12 mm.
Polished chrome plate finish
Forged chrome vanadium steel
Forged chrome vanadium steel
Related links
- SAM DF0 Series Spanner 0.43in 25 mm Overall
- SAM DF0 Series Spanner 0.63in 25 mm Overall
- SAM DF0 Series Spanner 0.71in 25 mm Overall
- SAM D0 Series Spanner 0.63in 25 mm Overall
- SAM 1/2 in Drive 11/16in Deep Socket 82 mm Overall Length
- SAM Spanner Metric, 25mm Overall
- Facom Spanner Imperial 195 mm Overall
- SAM Ratchet Combination Spanner 1"1/16in Jaw Capacity, Comfortable Soft Grip Handle
